Intel / Altera EP4CE10E22C8N

FPGACyclone® IV E Family 10320Cells 60nm Technology 1.2V 144-Pin EQFP EP Tray
$ 33.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE10E22C8N.

IHS

Datasheet44 pages19 years ago

element14 APAC

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-89.47%

CAD Models

Download Intel / Altera EP4CE10E22C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFXP2-5E-5TN144I
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLCMXO2-4000HE-4TG144C
MACHX02 Series 4320 LUTs 115 I/O 1.2 V -4 Speed COM Green" FPGA - TQFP-144"
Lattice SemiconductorLFXP2-5E-6TN144I
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 144-Pin TQFP Tray
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA IGLOO PLUS Family 60K Gates 512 Cells 526.32MHz/892.86MHz 130nm Technology 1.2V/1.5V 176-Pin VTQFP Tray

Descriptions

Descriptions of Intel / Altera EP4CE10E22C8N provided by its distributors.

FPGACyclone® IV E Family 10320Cells 60nm Technology 1.2V 144-Pin EQFP EP Tray
FPGA Cyclone IV E, 10320 Cells, 200MHz, 1.2V, TQFP
Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PQFP144
10320 645 LQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
Altera FPGA, Cyclone IV Eseries, 645logic block
FPGA, CYCLONE IV, 10K LE, 144TQFP
Programmable Logic Device (CPLD/FPGA)
IC MCU 32BIT 128KB FLASH 48LQFP
Fpga, Cyclone Iv, 10K Le, 144Tqfp; No. Of Logic Blocks:645; No. Of Macrocells:10320; Fpga Family:cyclone Iv; Logic Case Style:tqfp; No. Of Pins:144Pins; No. Of Speed Grades:8; Total Ram Bits:414Kbit; No. Of I/o's:91I/o's; Clock Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4CE10E22C8N.