Intel / Altera EP1C6T144C8N

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 5980-Cell, PQFP144
$ 80.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C6T144C8N.

IHS

Datasheet106 pages18 years ago

element14 APAC

Farnell

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C6T144C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-12-14
LTD Date2019-09-12

Related Parts

Lattice SemiconductorLCMXO2-4000ZE-1TG144I
Fpga, 4320 Logic Cell, Tqfp-144, 100Degc; |Lattice Semiconductor LCMXO2-4000ZE-1TG144I
Lattice SemiconductorLCMXO2-4000HE-4TG144C
MACHX02 Series 4320 LUTs 115 I/O 1.2 V -4 Speed COM Green" FPGA - TQFP-144"
Lattice SemiconductorLCMXO2-4000HE-4TG144I
MACHX02 Series 4320 LUTs 115 I/O 1.2 V -4 Speed IND Green" FPGA - TQFP-144"

Descriptions

Descriptions of Intel / Altera EP1C6T144C8N provided by its distributors.

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 5980-Cell, PQFP144
Programmable within the system 5980 1.425V 7ns 1.575V TQFP-144 SMD mount 20mm*20mm*1.6mm
IC FPGA 98 I/O 144TQFP / FPGA Cyclone® Family 5980 Cells 275.03MHz 130nm Technology 1.5V 144-Pin TQFP
CYCLONE FPGA 5980,SMD,1C6T144, WAFFLE30; No. of Logic Blocks: 598; No. of Macrocells: 5980; FPGA Family: Cyclone; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: 8; Total RAM Bits: 92160Kbit; No. of I/O's: 98I
CYCLONE FPGA 5980, SMD, 1C6T144; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:1; No of I/O Lines:98; No. of Macrocells:5980; Frequency:275MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL-2, SSTL-3, LVDS, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C6T144-C8N
  • EP1C6T144C-8N
  • EP1C6T144C8-N
  • EP1C6T144C8/N