Intel / Altera EP2C5T144C6

FPGA Cyclone® II Family 4608 Cells 500MHz 90nm Technology 1.2V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C5T144C6.

IHS

Datasheet470 pages18 years ago

Arrow Electronics

iiiC

CAD Models

Download Intel / Altera EP2C5T144C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.924
Stock
141,024
148,986
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
288
288
Number of Logic Elements/Cells
4608
4608
Number of I/Os
89
89
Number of Gates
5000
5000
RAM Size
14.6 kB
14.6 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Lattice SemiconductorLCMXO2-2000ZE-1TG144I
Fpga, 2112 Logic Cell, Tqfp-144, 100Degc; |Lattice Semiconductor LCMXO2-2000ZE-1TG144I
Lattice SemiconductorLCMXO2-2000HE-4TG144C
MACHX02 Series 2112 LUTs 112 I/O 3.3 V -4 Speed COM Green" FPGA - TQFP-144"
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
Intel / AlteraEP1C3T144I7
Field Programmable Gate Array, 291 CLBS, 320MHz, 2910-Cell, PQFP144
Intel / AlteraEP1C3T144C8
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP144
Intel / AlteraEP1C3T144C6
FPGA Cyclone® Family 2910 Cells 405.2MHz 130nm Technology 1.5V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP2C5T144C6 provided by its distributors.

FPGA Cyclone® II Family 4608 Cells 500MHz 90nm Technology 1.2V 144-Pin TQFP
IC FPGA 89 I/O 144TQFP / Cyclone® II Field Programmable Gate Array (FPGA) IC 89 119808 4608 144-LQFP
Field Programmable Gate Array, 288 CLBs, 500MHz, 4608-Cell, CMOS, PQFP144
IC CYCLONE II FPGA 144TQFP
IC FPGA 89 I/O 144TQFP
IC MCU 8BIT 64KB FLASH 28QFN

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED