Intel / Altera EP1S40F780I6

FPGA Stratix® Family 41250 Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S40F780I6.

IHS

Datasheet864 pages20 years ago

CAD Models

Download Intel / Altera EP1S40F780I6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 759.46
Stock
136,842
245,079
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
4125
4697
Number of Logic Elements/Cells
41250
41250
Number of I/Os
615
615
Number of Gates
-
-
RAM Size
417.9 kB
417.9 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Rochester ElectronicsEP1S30F780I6
FPGA Stratix Family 32470 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 780-Pin FC-FBGA
Intel / AlteraEP1S30F780C7N
FPGA Stratix®Family 32470Cells 420.17MHz 1.5V 780-Pin FC-FBGA Tray
Intel / AlteraEP1S30F780C8N
FPGA Stratix®Family 32470Cells 357.14MHz 1.5V 780-Pin FC-FBGA Tray
FPGA Virtex-4 SX Family 34560 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
Lattice SemiconductorLFXP2-40E-7FN484C
FPGA LatticeXP2 Family 40000Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-40E-5FN672C
LATTICE SEMICONDUCTOR LFXP2-40E-5FN672C FPGA, 40K LUTS, 540 I/O, DSP, 672FPBGA

Descriptions

Descriptions of Intel / Altera EP1S40F780I6 provided by its distributors.

FPGA Stratix® Family 41250 Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Field Programmable Gate Array, 4125 CLBS, 41250-Cell, CMOS, PBGA780
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 29 X 29 MM, 1 MM PITCH, FBGA-780
IC FPGA 615 I/O 780FBGA
ALTERA BGA780

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED