Intel / Altera EP1S30F780C7N

FPGA Stratix®Family 32470Cells 420.17MHz 1.5V 780-Pin FC-FBGA Tray
$ 750.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S30F780C7N.

IHS

Datasheet864 pages20 years ago

element14

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S30F780C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 750.47
$ 270.22
Stock
143,880
274,520
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
3819
3819
Number of Logic Elements/Cells
32470
32470
Number of I/Os
597
597
Number of Gates
-
-
RAM Size
-
404.9 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP1S25F780C7
STRATIX DEVICE FAMILY Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA780
Intel / AlteraEP1S25F780C6
FPGA Stratix® Family 25660Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Intel / AlteraEP1S25F780C6N
FPGA Stratix® Family 25660Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
FPGA XC3SD1800A Family 16640 Logic Units 37440 Cells 1.2V 676-Pin FPBGA
FPGA Spartan-3AN Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA
Lattice SemiconductorLFEC33E-3F672C
FPGA LatticeEC Family 32800 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1S30F780C7N provided by its distributors.

FPGA Stratix®Family 32470Cells 420.17MHz 1.5V 780-Pin FC-FBGA Tray
Lead Free CMOS COMMERCIAL EXTENDED 2006 FPGA 85C 114mA 404.9kB 420.17MHz
FPGA, STRATIX, 30K ELEMENTS, FBGA780; No. of Logic Blocks: -; No. of Macrocells: 32470; FPGA Family: Stratix; Logic Case Style: BGA; No. of Pins: 780Pins; No. of Speed Grades: -; Total RAM Bits: 3317184Kbit; No. of I/O's: 597I/O
; Logic Type:EP1S30; Logic Base Number:1; No. of I/O Pins:597; Termination Type:SMD; Package/Case:780-FBGA; No. of Pins:780; Operating Temperature Range:0°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1S30F780C-7N