Intel / Altera EP1C3T144C7

FPGA Cyclone®Family 2910Cells 320.1MHz 1.5V 144-Pin TQFP Tray
$ 15.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C3T144C7.

IHS

Datasheet106 pages18 years ago

Jameco (USA)

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C3T144C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFXP3C-5TN144C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorLFXP3C-3T144C
FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorLFXP3C-3TN144C
FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Intel / AlteraEP1K50TC144-3N
FPGA ACEX 1KFamily 50KGates 2880Cells 166.67MHz 2.5V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EP1C3T144C7 provided by its distributors.

FPGA Cyclone®Family 2910Cells 320.1MHz 1.5V 144-Pin TQFP Tray
Field Programmable Gate Array, 291 CLBS, 320MHz, 2910-Cell, PQFP144
Contains Lead CMOS OTHER 2008 FPGA 85C 7.3kB 320.1MHz 1.575V
58.5Kbit 2910 291 1.425V 1.575V QFP 20mm*20mm*1.4mm
IC,EP1C3T144C7,CYCLONE FPGA 29
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:320MHz; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED