Intel / Altera EP1K50TC144-3N

FPGA ACEX 1KFamily 50KGates 2880Cells 166.67MHz 2.5V 144-Pin TQFP Tray
$ 28.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K50TC144-3N.

Upverter

Technical Drawing4 pages11 years ago

Augswan

IHS

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFXP3C-5TN144C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorLFXP3C-3T144C
FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorLFXP3C-3TN144C
FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EP1K50TC144-3N provided by its distributors.

FPGA ACEX 1KFamily 50KGates 2880Cells 166.67MHz 2.5V 144-Pin TQFP Tray
FPGA ACEX 1K Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 144-Pin TQFP / IC FPGA 102 I/O 144TQFP
40Kbit 2880 360 2.375V 2.625V QFP SMD mount 20mm*20mm*1.4mm
Field Programmable Gate Array, 102 I/O, CMOS, PQFP144
Loadable PLD, 102 I/O, 2880-Cell, CMOS, PQFP144
FPGA, 2880 LOGIC CELL, TQFP-144, 85DEG C; CPLD Type: -; No. of Macrocells: 2880; No. of I/O's: 102I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: -; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Propaga
Programmable Logic(PLD) IC; Logic Type:Programmable Logic Device (PLD); No. of I/O's:102; Supply Current Max:10mA; Supply Voltage Range:2.38V to 2.63V; Operating Temperature Range:0°C to +70°C; Logic Case Style:TQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K50TC1443N