Intel / Altera EP1C3T100C8

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP100
$ 46.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C3T100C8.

IHS

Datasheet106 pages18 years ago

_legacy Avnet

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-12-14
LTD Date2019-09-12

Related Parts

Lattice SemiconductorLCMXO2-2000ZE-3TG100C
MACHX02 Series 2112 LUTs 80 I/O 1.2 V -3 Speed COM Green" FPGA - TQFP-100"
Lattice SemiconductorLCMXO2-2000HE-4TG100C
Programmable within the system 1.14V 8.07ns 1.26V QFP SMD mount 14mm*14mm*1.4mm
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2-2000ZE-1TG100C
Programmable In-System 1056 1.14V 11.39ns 1.26V QFP SMD 14mm × 14mm × 1.4mm
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Intel / Altera EP1C3T100C8 provided by its distributors.

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP100
FPGACyclone® Family 2910Cells 275.03MHz 130nm Technology 1.5V 100-Pin TQFP
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:275MHz; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C3T-100C8