Intel / Altera EP1C3T100C7N

IC FPGA 65 I/O 100TQFP / FPGA Cyclone® Family 2910 Cells 320.1MHz 130nm Technology 1.5V 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C3T100C7N.

element14

Datasheet106 pages18 years ago

TME

Jameco (USA)

DigiKey

CAD Models

Download Intel / Altera EP1C3T100C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Lattice SemiconductorLCMXO2-2000HE-4TG100C
Programmable within the system 1.14V 8.07ns 1.26V QFP SMD mount 14mm*14mm*1.4mm
Lattice SemiconductorLCMXO2-2000ZE-3TG100C
MACHX02 Series 2112 LUTs 80 I/O 1.2 V -3 Speed COM Green" FPGA - TQFP-100"
Lattice SemiconductorLCMXO2-2000ZE-1TG100C
Programmable In-System 1056 1.14V 11.39ns 1.26V QFP SMD 14mm × 14mm × 1.4mm
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Intel / Altera EP1C3T100C7N provided by its distributors.

IC FPGA 65 I/O 100TQFP / FPGA Cyclone® Family 2910 Cells 320.1MHz 130nm Technology 1.5V 100-Pin TQFP
Field Programmable Gate Array, 291 CLBS, 320MHz, 2910-Cell, PQFP100
FIELD PROGRAMMABLE GATE ARRAY, 16 X 16 MM, 0.50 MM PITCH, TQFP-100
IC,EP1C3T100C7N,CYCLONE FPGA 2
Programmable Logic Device; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:320MHz; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED