Intel / Altera EP1C20F400I7

FPGACyclone® Family 20060Cells 320.1MHz 130nm Technology 1.5V 400-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C20F400I7.

IHS

Datasheet106 pages18 years ago

Farnell

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2003-03-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1C20F324C6N
FPGA Cyclone®Family 20060Cells 405.2MHz 1.5V 324-Pin FBGA Tray
Intel / AlteraEP1C20F324C8
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 20060-Cell, PBGA324
Intel / AlteraEP1C20F324C7N
CYCLONE FPGA Field Programmable Gate Array, 320MHz, 20060-Cell, PBGA324
Lattice SemiconductorLFXP2-17E-5FN484C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-5FN484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-5F484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP1C20F400I7 provided by its distributors.

FPGACyclone® Family 20060Cells 320.1MHz 130nm Technology 1.5V 400-Pin FBGA
Field Programmable Gate Array, 320MHz, 20060-Cell, PBGA400
IC, FPGA, BGA-400; No. of Logic Blocks:2006; No. of Macrocells:20060; Family Type:Cyclone; Logic Case Style:BGA; No. of Pins:400; No. of Speed Grades:7; Total RAM Bits:294.912Kbit; No. of I/O's:301; Clock Management:PLL ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED