Intel / Altera EP1C20F324C8

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 20060-Cell, PBGA324
$ 55.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C20F324C8.

IHS

Datasheet106 pages18 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1C20F400C8N
FPGA Cyclone® Family 20060 Cells 275.03MHz 130nm Technology 1.5V 400-Pin FBGA
Intel / AlteraEP1C20F400C6
FPGACyclone® Family 20060Cells 405.2MHz 130nm Technology 1.5V 400-Pin FBGA
Intel / AlteraEP1C20F400C8
FPGA Cyclone® Family 20060 Cells 275.03MHz 130nm Technology 1.5V 400-Pin FBGA
Lattice SemiconductorLFXP15C-3FN388C
FPGA LatticeXP Family 15000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
Lattice SemiconductorLFXP15C-5FN388C
FPGA LatticeXP Family 15000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
Lattice SemiconductorLFXP15C-4FN388C
FPGA LatticeXP Family 15000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP1C20F324C8 provided by its distributors.

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 20060-Cell, PBGA324
FPGA Cyclone® Family 20060 Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA / IC FPGA 233 I/O 324FBGA
288Kbit 20060 2006 1.425V 1.575V BGA SMD mount 19mm*19mm*1.8mm
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:275MHz; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:240-PQFP; No. of Pins:240 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C20F324-C8