Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera 5AGZME5H3F35C4N

FPGA Arria® V GZ Family 400000 Cells 28nm Technology 1.1V 1152-Pin FC-FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGZME5H3F35C4N.

IHS

Datasheet176 pages3 years ago
Datasheet182 pages10 years ago

Upverter

CAD Models

Download Intel / Altera 5AGZME5H3F35C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6,409.399
$ 6,409.399
Stock
86,487
73,586
73,586
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
1152
-
-
Number of Logic Blocks (LABs)
15096
15096
15096
Number of Logic Elements/Cells
400000
400000
400000
Number of I/Os
534
-
-
Number of Gates
-
-
-
RAM Size
4.1 MB
-
-
Min Supply Voltage
1.07 V
820 mV
820 mV
Max Supply Voltage
1.13 V
880 mV
880 mV
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2013-06-11
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / Altera5AGZME7H3F35I4N
FPGA - Field Programmable Gate Array FPGA - Arria V GZ 16980 LABS 534 IOs
Intel / Altera5AGXBB7D4F35I5N
FPGA Arria® V GX Family 504000 Cells 28nm Technology 1.1V 1152-Pin FC-FBGA
Intel / Altera5AGXFB7H6F35C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 19024 LABs 544 IOs

Descriptions

Descriptions of Intel / Altera 5AGZME5H3F35C4N provided by its distributors.

FPGA Arria® V GZ Family 400000 Cells 28nm Technology 1.1V 1152-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Arria V GZ 15096 LABS 534 IOs
Lead Free OTHER 2012 RoHS Compliant FPGA 85C 4.1MB 800MHz 880mV
FIELD PROGRAMMABLE GATE ARRAY, ROHS COMPLIANT, FBGA-1152
Field Programmable Gate Array, 670MHz, PBGA1152

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED