Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera 5AGXBB7D4F35I5N

FPGA Arria® V GX Family 504000 Cells 28nm Technology 1.1V 1152-Pin FC-FBGA
$ 938.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXBB7D4F35I5N.

IHS

Datasheet176 pages3 years ago

Upverter

Inventory History

3 month trend:
-31.45%

CAD Models

Download Intel / Altera 5AGXBB7D4F35I5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 938.2
$ 4,798.28
$ 4,798.28
Stock
107,860
91,878
91,878
Authorized Distributors
2
1
1
Case/Package
BGA
-
-
Number of Pins
1152
1152
1152
Number of Logic Blocks (LABs)
19024
19024
19024
Number of Logic Elements/Cells
504000
504000
504000
Number of I/Os
544
-
-
Number of Gates
-
-
-
RAM Size
3.3 MB
-
-
Min Supply Voltage
1.07 V
1.07 V
1.07 V
Max Supply Voltage
1.13 V
1.13 V
1.13 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-08-03
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / Altera5AGXFB7H6F35C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 19024 LABs 544 IOs
Intel / Altera5AGXFB5H4F35C4N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 15849 LABs 544 IOs
Intel / Altera5AGXMB3G4F35I5N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 544 IOs

Descriptions

Descriptions of Intel / Altera 5AGXBB7D4F35I5N provided by its distributors.

FPGA Arria® V GX Family 504000 Cells 28nm Technology 1.1V 1152-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Arria V GX 19024 LABs 544 IOs
Field Programmable Gate Array, 19024 CLBS, 622MHz, 504000-Cell, PBGA1152
Lead Free CMOS 2009 RoHS Compliant FPGA 100C 3.3MB 800MHz 1.13V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED