Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera 5AGXBB3D4F31I5N

FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 384 IOs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXBB3D4F31I5N.

Upverter

Datasheet176 pages7 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera 5AGXBB3D4F31I5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,293.799
$ 2,293.799
Stock
105,804
99,079
99,079
Authorized Distributors
1
0
0
Case/Package
BGA
BGA
BGA
Number of Pins
896
-
-
Number of Logic Blocks (LABs)
13688
13688
13688
Number of Logic Elements/Cells
362000
362000
362000
Number of I/Os
384
-
-
Number of Gates
-
-
-
RAM Size
2.4 MB
-
-
Min Supply Voltage
1.07 V
1.07 V
1.07 V
Max Supply Voltage
1.13 V
1.13 V
1.13 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-08-03
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-08-28
LTD Date2020-02-28

Related Parts

Intel / Altera5AGXBB3D6F31C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 384 IOs
Intel / Altera5AGXMB3G4F31I3N
FPGA Arria® V GXFamily 362000Cells 1.1V 896-Pin FC-FBGA Tray
Intel / Altera5AGXBB1D6F31C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 11320 LABs 384 IOs

Descriptions

Descriptions of Intel / Altera 5AGXBB3D4F31I5N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 384 IOs
Field Programmable Gate Array, 13688 CLBS, 362000-Cell, PBGA896
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA896,30X30,40
IC ARRIA V GX FPGA 896FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED