Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera 5AGXMB3G4F31I3N

FPGA Arria® V GXFamily 362000Cells 1.1V 896-Pin FC-FBGA Tray
$ 918.427
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXMB3G4F31I3N.

IHS

Datasheet41 pages5 years ago
Datasheet182 pages10 years ago

LKR

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera 5AGXMB3G4F31I3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 918.427
$ 3,308.45
Stock
84,659
131,901
Authorized Distributors
3
1
Case/Package
BGA
-
Number of Pins
896
896
Number of Logic Blocks (LABs)
13688
13688
Number of Logic Elements/Cells
362000
362000
Number of I/Os
384
-
Number of Gates
-
-
RAM Size
2.4 MB
-
Min Supply Voltage
1.12 V
1.12 V
Max Supply Voltage
1.18 V
1.18 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2013-06-11
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Intel / Altera5AGXBB3D6F31C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 384 IOs
Intel / Altera5AGXFB1H4F35I3N
5AGXFB1H4F35I3N Altera, IC FPGA 544 I/O 1152FBGA
Intel / Altera5AGXFB5H6F35C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 15849 LABs 544 IOs

Descriptions

Descriptions of Intel / Altera 5AGXMB3G4F31I3N provided by its distributors.

FPGA Arria® V GXFamily 362000Cells 1.1V 896-Pin FC-FBGA Tray
FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABS 384 IOs
Arria V GX 5AGXMB3 896-BBGA FCBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.7mm 1.15V 670MHz -40C~100C TJ

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED