Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT373ATSOG8

Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 12.8mm 8.5ns
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT373ATSOG8.

Renesas

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT373ATSOG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.695
$ 0.695
Stock
173,179
201,031,220
201,031,220
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Latch
D-Type, Latch
D-Type, Latch
Number of Circuits
1
8
8
Number of Inputs
-
-
-
Propagation Delay
8.5 ns
7 ns
7 ns
Low Level Output Current
48 mA
24 mA
24 mA
High Level Output Current
48 mA
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
38 mA
38 mA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-07-03
LTD Date2025-01-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCY74FCT373ATSOC
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsCY74FCT573ATSOCT
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
Texas InstrumentsCY74FCT573TSOC
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
1.5ns 1 4.75V 5.25V 48mA D-Type Transparent Latch 1 15mA SOIC-20 , 12.8mm*7.6mm*2.34mm

Descriptions

Descriptions of Renesas 74FCT373ATSOG8 provided by its distributors.

Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 12.8mm 8.5ns
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
2ns Tristate 1 4.75V 5.25V 48mA D-Type Transparent Latch 1 15mA SOIC-20 SMD mount,glue mount 12.8mm*7.6mm*2.34mm
IC D-TYPE TRANSP SGL 8:8 20SOIC
74FCT373 - FAST CMOS OCTAL TRANS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M