Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 54FCT574TLB

Contains Lead Not Qualified BUS DRIVER CMOS Flip Flop 125C -12mA 50pF 5.5V
$ 12.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 54FCT574TLB.

Renesas

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.175
$ 14.035
$ 14.035
Stock
150,776
186,163
186,163
Authorized Distributors
3
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Logic Function
D-Type
D-Type
D-Type
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Propagation Delay
11 ns
7.2 ns
7.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Contains Lead Not Qualified BUS DRIVER CMOS Flip Flop 125C -12mA 50pF 5.5V
1mA 6.2ns@ 50pF 1 4.5V 5.5V 48mA Standard 10pF 15mA LCC-20 8.9mm*8.9mm*1.52mm
1mA 6.2ns@ 50pF 1 4.5V 5.5V 48mA Standard 10pF 15mA LCC-20 8.9mm*8.9mm*1.52mm
MC10H131 Series -5.2 V Surface Mount Dual D Type Master-Slave Flip-Flop-PLLC-20
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20
D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, PQCC20

Descriptions

Descriptions of Renesas 54FCT574TLB provided by its distributors.

Contains Lead Not Qualified BUS DRIVER CMOS Flip Flop 125C -12mA 50pF 5.5V
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CLLCC Tube
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20
Positive edge 1mA 11ns@ 5V,50pF Tristate 1 4.5V 5.5V 48mA Standard 10pF 15mA LCC-20 SMD mount 8.9mm*8.9mm*1.52mm
IC FF D-TYPE SINGLE 8BIT 20LCC
54FCT574 - FAST CMOS OCTAL D REG
IC FF D-TYPE 1-ELE 8-BIT 20-LCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M