Infineon TLE6228GPAUMA2

TLE6228GP Series 32 V 0.28 Ohm Quad Low Side Switch - PG-DSO-20, PG-DSO-20, RoHS
$ 3.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE6228GPAUMA2.

IHS

Datasheet19 pages19 years ago

iiiC

Inventory History

3 month trend:
-5.77%

CAD Models

Download Infineon TLE6228GPAUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-08
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-03-31
LTD Date2024-03-31

Related Parts

Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 16V, 7.5A, SOIC-20
Power Switch ICs - Power Distribution SMART 4 CHAN HI SIDE PWR SWITCH INDUST A
InfineonITS716GFUMA1
Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 40V, 6.5A, SOIC-20
STMicroelectronicsL9651
Tube L9651 Open Load Detect Over Temperature e3 power distribution switch 15.9mm 30V 7.5mus 2A
MicrochipMIC5800YM
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
MicrochipMIC5800YM-TR
MIC5800 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14

Descriptions

Descriptions of Infineon TLE6228GPAUMA2 provided by its distributors.

TLE6228GP Series 32 V 0.28 Ohm Quad Low Side Switch - PG-DSO-20, PG-DSO-20, RoHS
Infineon SCT
Tape & Reel (TR) TLE6228 Open Load Detect Over Temperature Over Voltage SINK power distribution switch 15.9mm 12V 60μs 7.5A
The TLE 6228 GP is fully protected by embedded protection functions and designed for automotive and industrial applications. Each channel has its own status signal for diagnostic feedback. Therefore the TLE 6228 GP is particularly suitable for ABS or Powertrain Systems.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000801282
  • TLE 6228 GP
  • TLE6228-GP
  • TLE6228GP