Infineon TLE49761KHTSA1

Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SC-59 T/R
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49761KHTSA1.

IHS

Datasheet18 pages17 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE49761KHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2002-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.AH175-WG-7-B
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SC-59 T/R
Diodes Inc.AH173-WG-7-B
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R
Diodes Inc.AH175-WG-7-A
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SC-59 T/R
Hall Effect Sensor 20mA Unipolar Latch 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R
TLE4906K Series 18 V 6 mA Surface Mount High Precision Hall Effect Switch -SC-59
Hall Effect Sensor, -3.5mT Min, 3.5mT Max, -0.7-18V, Rectangular, 3 Pin, Surface Mount

Descriptions

Descriptions of Infineon TLE49761KHTSA1 provided by its distributors.

Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SC-59 T/R
High Precision Hall Effect Switch with Current Interface
TLE49761KHTSA1 Board Mount Hall Effect/Magnetic
Hall Switch Unip +3/+6mT SC59-3
The TLE4976-1K and TLE4976L are high precision unipolar Hall switches with a two wire, 6mA/14mA current interface in a SMD or leaded package. A chopped measurement principle provides high stability switching thresholds for operating temperatures between -40°C and 150°C.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000475038
  • TLE4976-1K