Infineon TLE4290DATMA1

positive electrode Fixed 5.5V 5V 42V 500mV@ 300mA 30mV 15mV TO-252 SMD mount 6.5mm*6.22mm*2.3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4290DATMA1.

IHS

Datasheet17 pages27 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Infineon TLE4290DATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-12-15
LTD Date2024-12-15

Related Parts

NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
LDO Regulator Pos 5V 0.35A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
Texas InstrumentsTPS7A6150QKVURQ1
LDO Regulator Pos 5V 0.3A Automotive 5-Pin(4+Tab) TO-252 T/R / IC REG LDO 5V 0.3A TO252-5
Texas InstrumentsTPS7A6050QKVURQ1
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good
STMicroelectronicsL5300RPTTR
Ldo, Fixed, 5V, 0.3A, P-Pak-5; |Stmicroelectronics L5300RPTTR

Descriptions

Descriptions of Infineon TLE4290DATMA1 provided by its distributors.

positive electrode Fixed 5.5V 5V 42V 500mV@ 300mA 30mV 15mV TO-252 SMD mount 6.5mm*6.22mm*2.3mm
5 V 450mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-TO252-5-11
TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
LDO Regulator Pos 5V 0.45A Automotive 5-Pin(4+Tab) TO-252 T/R
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4
IC REG LIN 5V 450MA TO252-5-11
TLE4290D Infineon Technologies
The TLE4290 is a monolithic integrated low drop voltage regulator which can supply loads up to 450 mA with power good feature. An input voltage up to 42 V is regulated to V Q,nom = 5.0 V. The device is designed to supply μ-controllers in the severe environment of automotive applications. Therefore it is protected against overload, short circuit and over temperature conditions. Of course the TLE4290 can been used also in all other applications, where a stabilized 5 V voltage is required.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000360722
  • TLE4290D