Infineon TLE4276GV

LDO Regulator Pos 2.5V to 20V 0.4A Automotive 6-Pin(5+Tab) TO-263 T/R
$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4276GV.

IHS

Datasheet15 pages3 years ago
Datasheet20 pages27 years ago

Infineon

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-07-31
LTD Date2019-01-31

Related Parts

MicrochipMIC29202WU-TR
MIC29202 Series 400 mA ADJ 1.24 to 26 Vout LDO Voltage Regulator -TO-263-5
Texas InstrumentsLM2937ESX-3.3/NOPB
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2937ES-3.3/NOPB
Texas Instruments LDO Regulator, 3.3V Out, 500mA Max, Single Output, D2PAK (TO-263), SMD, 3-Pin
Texas InstrumentsLM2937ES-2.5/NOPB
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
MicrochipMIC5209YU-TR
MIC5209 Series 500 mA ADJ Output Voltage SMT LDO Regulator - TO-263-5 T/R

Descriptions

Descriptions of Infineon TLE4276GV provided by its distributors.

LDO Regulator Pos 2.5V to 20V 0.4A Automotive 6-Pin(5+Tab) TO-263 T/R
54dB(100Hz) 200μA positive electrode Adjustable 400mA 1 2.5V 4.5V 20V 40V 500mV@ 250mA 35mV 25mV TO-263 SMD mount 10mm*925cm*4.5mm
The TLE 4276 is a low-drop voltage regulator in a TO package. The IC regulates an input voltage up to 40 V to V Q,nom = 5.0 V (V50), 8.5 V (V85), 10 V (V10) and adjustable voltage (V). The maximum output current is 400 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 A. The IC is short-circuit- proof and includes temperature protection which turns off the device at over temperature. | Summary of Features: 5 V, 8.5 V, 10 V or variable output voltage; Output voltage tolerance 4%; 400 mA current capability; Low-drop voltage; Inhibit input; Very low current consumption; Short-circuit-proof; Reverse polarity proof; Suitable for use in automotive electronics; Green Product (RoHS compliant); AEC Qualified; Wide Temperature Range 40 C = T j ; = 150 C | Benefits: Robust protection features; Wide input operation and temperature range | Target Applications: Automotive general

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000306744
  • TLE 4276 GV
  • TLE4276GVATMA1