Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2937ES-2.5/NOPB

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2937ES-2.5/NOPB.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages13 years ago
Datasheet13 pages14 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

Future Electronics

Inventory History

3 month trend:
-2.33%

CAD Models

Download Texas Instruments LM2937ES-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2937ESX-3.3/NOPB
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2937ESX-3.3
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2937ESX-5.0/NOPB
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2937ES-2.5/NOPB provided by its distributors.

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
LM2937 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.83mm 500mA -40C~125C
Output Type:Fixed; Input Voltage Min:0V; Input Voltage Max:26V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:500Ma; Dropout Voltage Typ @ Current:500Mv; Ic Case/Package:To-263 (D2Pak); No. Of Pins:3Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2937ES-2.5/NOPB.
V REG, LINEAR, 2.5V; Voltage Regulator Type:LDO Fixed Positive; Voltage, Input Max:26V; Voltage, Output Max:2.5V; Max Output Current:0.5A; Percentage Accuracy:5%; No. of Outputs:1; Voltage, Supply Min:4.75V; Voltage, Supply Max:26V; Termination Type:SMD; Case Style:TO-263 (D2-Pak); No. of Pins:3; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2937ES-2.5/NOPB.
  • LM2937ES-2.5NOPB
  • LM2937ES2.5/NOPB