Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE42744DV50ATMA1

TLE42744 Series 5 V 400 mA Low Dropout Linear Voltage Regulator - PG-TO252-3
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42744DV50ATMA1.

element14 APAC

Datasheet21 pages12 years ago

IHS

Augswan

Inventory History

3 month trend:
+37.94%

CAD Models

Download Infineon TLE42744DV50ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsL78M05ACDT-TR
Linear Voltage Regulator, Fixed, 10V primary input, 5V/500 mA/1 Output, TO-252-3
STMicroelectronicsL78M24ABDT-TR
L78M Series 500 mA 24 V Three Terminal Positive Voltage LDO Regulator - TO-252
STMicroelectronicsL78M24ACDT-TR
L78M24ACDT-TR, Single Linear Voltage Regulator, 500mA 24 V, +/-2%, 3-Pin DPAK
Texas InstrumentsLP38691DT-5.0/NOPB
500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
Texas InstrumentsLP38691DT-1.8/NOPB
500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
Texas InstrumentsLP38691DTX-5.0/NOPB
LDO Voltage Regulators 500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125

Descriptions

Descriptions of Infineon TLE42744DV50ATMA1 provided by its distributors.

TLE42744 Series 5 V 400 mA Low Dropout Linear Voltage Regulator - PG-TO252-3
60dB@(100Hz) 400mA Fixed 5V Positive electrode 40V TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
60dB 220μA Positive Fixed 600mA 1 1.8V 5.5V 5V 40V 500mV@250mA 50mV 25mV TO-252-3 TH, Adhesive Mount 6.5mm × 6.22mm × 2.3mm
TLE42744 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 250mV 6.5mm 400mA -40C~150C
An input voltage up to 40 V is regulated to V Q,nom = 5 V / 3.3 V with a precision of ±2%. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and over temperature conditions by the implemented output current limitation and the over temperature shutdown circuit. The TLE42744 can be also used in all other applications requiring a stabilized 5 V / 3.3 V voltage. Due to its very low quiescent current the TLE42744 is dedicated for use in applications permanently connected to V BAT .

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000461576
  • TLE42744D V50
  • TLE42744D-V50
  • TLE42744DV50