Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE4264GHTSA1

1 Output 45 V 100 mA Positive Fixed Linear Voltage Regulator IC - PG-SOT223-4
$ 0.967
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4264GHTSA1.

Augswan

Datasheet11 pages18 years ago

IHS

iiiC

Inventory History

3 month trend:
+41.65%

CAD Models

Download Infineon TLE4264GHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-06-30
LTD Date2026-12-31

Related Parts

NCV4264-2 Series 150 mA 3.3 V Fixed Output Low IQ LDO Linear Regulator- SOT-223
Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-223
NCV8664 Series 150 mA 5 V Fixed Output Low Iq LDO Linear Regulator - SOT-223
STMicroelectronicsL5150BNTR
L5150BN Series 40 V 150 mA Automotive Low Dropout Voltage Regulator - SOT-223
IC REG LDO 3.3V 0.15A SOT223-3 | Microchip Technology Inc. MCP1754ST-3302E/DB
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon TLE4264GHTSA1 provided by its distributors.

1 Output 45 V 100 mA Positive Fixed Linear Voltage Regulator IC - PG-SOT223-4
54dB(100Hz) 400μA positive electrode Fixed 100mA 1 5V 5.5V 5V 45V 500mV@ 100mA 40mV SOT-223 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
TLE4264 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 45V 6.5mm 120mA -40C~150C TJ
The IC regulates an input voltage V I, in the range 5.5 V < V I < 45 V to V Qrated = 5.0 V. The maximum output current is more than 120 mA. This IC is shortcircuit-proof and features temperature protection that disables the circuit at overtemperature.TLE42644G is the available version of this product.
IC, LDO REG, 5V, 100MA, SOT223-4; Primary Input Voltage:45V; Output Voltage Fixed:5V; Dropout Voltage Vdo:250mV; Voltage Regulator Case Style:SOT-223; No. of Pins:3; Output Current:100mA; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Input Voltage Max:45V; Input Voltage Min:5.5V; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000300936
  • TLE 4264 G
  • TLE 4264G
  • TLE4264-G
  • TLE4264G