What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon TLE4207GXUMA2

BIPOLAR Tape & Reel (TR) General Purpose Tin (Sn) motor driver 18V 800mA 4mm -40C~150C TJ
$ 1.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4207GXUMA2.

element14 APAC

Datasheet15 pages31 years ago

IHS

Future Electronics

iiiC

Factory Futures

Inventory History

3 month trend:
-1.10%

CAD Models

Download Infineon TLE4207GXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsLM3445MX/NOPB
LED Driver 2850uA Supply Current 14-Pin SOIC T/R / IC LED DRIVER OFFL DIM 14SOIC
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 18V 100kHz~500kHz -40C~85C TA
Texas InstrumentsLM3445M/NOPB
LED Lighting Drivers Triac dimmable offline LED driver 14-SOIC
ROHS3Compliant Obsolete AC DC Offline Switcher Surface Mount led driver -30C~125C TJ 70kHz 24V
MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC

Descriptions

Descriptions of Infineon TLE4207GXUMA2 provided by its distributors.

BIPOLAR Tape & Reel (TR) General Purpose Tin (Sn) motor driver 18V 800mA 4mm -40C~150C TJ
1-A DUAL-HBD (DUAL-HALF-BRIDGE DRIVER) Brush DC Motor Controller, 1A, BIPolar, PDSO14
Dual Half Bridge Motor Driver 14-Pin DSO T/R Automotive AEC-Q100
Motor / Motion / Ignition Controllers & Drivers 1A Dual Half-Bridge- Driver
IC, 1-A DUAL HALF BRIDGE DRIVER, INTERNAL CLAMP DIODE, 1.2V AT 25C TYP, TLE4207
The TLE4207G is a protected Dual-Half-Bridge-Driver designed specially for automotive and industrial motion control applications, PG-DSO-14, RoHS
Infineon SCT
The part is built using the Infineon bipolar high voltage power technology DOPL. The actuator (DC motor) can be connected direct between the halfbridges. Operation modes forward (cw), reverse (ccw), brake and high impedance are invoked from a standard interface. The standard enhanced power PG-DSO-14-22 package meets the application requirements and saves PCB-board space and costs. Furthermore the built in features like diagnosis, over- and undervoltage-lockout, short-circuit-protection, over-temperature-protection and the very low quiescent current in stand-by mode will open a wide range of automotive and industrial applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000305202
  • SP001130472
  • TLE 4207 G
  • TLE4207G
  • TLE4207G.
  • TLE4207GXUMA1