Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon SPP80P06PHXKSA1

Single P-Channel 60 V 23 mOhm 115 nC SIPMOS® Power Mosfet - TO-220-3
$ 1.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP80P06PHXKSA1.

element14 APAC

Datasheet11 pages26 years ago

Farnell

Inventory History

3 month trend:
-17.21%

CAD Models

Download Infineon SPP80P06PHXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

300W 20V 3V 137nC@ 10V 1N 120V 4.8m¦¸@ 10V 100A 9.03nF@ 60V TO-220 10mm*4.4mm*15.65mm
Trans MOSFET N-CH 100V 100A Automotive 3-Pin(3+Tab) TO-220 Tube
Power MOSFET, N Channel, 80 V, 100 A, 0.0028 ohm, TO-220, Through Hole
STMicroelectronicsSTP80NF55-08
N-Channel 55V - 0.0065Ohm - 80A - TO-220 StripFET(TM) II POWER MOSFET
STMicroelectronicsSTP80NF10
N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET
STMicroelectronicsSTP80NF55-06
MOSFET N-CH 55V 80A TO-220 / Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of Infineon SPP80P06PHXKSA1 provided by its distributors.

Single P-Channel 60 V 23 mOhm 115 nC SIPMOS® Power Mosfet - TO-220-3
Trans MOSFET P-CH 60V 80A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 91A I(D), 60V, 0.023ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Mosfet, Aec-Q101, P-Ch, -60V, To-220- 3; Channel Type:P Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:80A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Msl:- Rohs Compliant: Yes |Infineon SPP80P06PHXKSA1.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 80 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 23 / Gate-Source Voltage V = 20 / Fall Time ns = 30 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 56 / Turn-ON Delay Time ns = 24 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Automotive Qualification Standard = AEC-Q101 / Power Dissipation (Pd) W = 340

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000441774
  • SPP80P06P H
  • SPP80P06PH
  • SPP80P06PHXKSA1.