What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon SPP02N60C3XKSA1

TO-220 Through Hole Single 1 Mosfet Transistor 1.8A 25W 12ns 600V
$ 0.464
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP02N60C3XKSA1.

IHS

Datasheet12 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon SPP02N60C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

onsemiFCP380N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 10.2A, 380mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 10.2A, 380mΩ, TO-220
63W(Tc) 20V 3.5V@ 200¦ÌA 20.5nC@ 10 V 1N 600V 600m¦¸@ 2.4A,10V 7.3A 440pF@100V TO-220 4.57mm
N-Channel 600 V 7.3 A 600 mO 12 nC CoolMOS P6 Power Transistor - TO-220
Trans MOSFET N-CH 650V 3.2A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon SPP02N60C3XKSA1 provided by its distributors.

TO-220 Through Hole Single 1 Mosfet Transistor 1.8A 25W 12ns 600V
Trans MOSFET N-CH 650V 1.8A 3-Pin(3+Tab) TO-220 Tube
25W 20V 9.5nC 1N 600V 3¦¸ 1.8A 200pF@ 25V TO-220-3 10mm*4.4mm*15.65mm
Replacement for 600V CoolMOS™ C3 is CoolMOS™ P7, PG-TO220-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 1.8A I(D), 600V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
SPP02N60 600V COOLMOS N-CHANNEL POWER M;
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000681014