Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S29GL128P11TFIV10

S29GL128P Series 128 Mb (16M x 8) 2.7 ~ 3.6 V 110 ns Flash-NOR Memory - TSOP-56
$ 5.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128P11TFIV10.

element14 APAC

Datasheet82 pages9 years ago

IHS

Augswan

Arrow Electronics

Inventory History

3 month trend:
-41.59%

CAD Models

Download Infineon S29GL128P11TFIV10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-09-15
LTD Date2025-09-15

Related Parts

IC FLASH 2GBIT PARALLEL 48TSOP I FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I
IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray / IC FLASH 1GBIT 20NS 48TSOP
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL128P11TFIV10 provided by its distributors.

S29GL128P Series 128 Mb (16M x 8) 2.7 ~ 3.6 V 110 ns Flash-NOR Memory - TSOP-56
Parallel NOR Flash Memory, 128 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
IC FLASH 128MBIT 110NS 56TSOP / NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 110ns 56-Pin TSOP Tray
Memory 128Mb (16M x 8) 16 M x 8 1.65V 110mA 3.6V Parallel 8bit TSOP-56 SMD 14mm × 18.4mm × 1.2mm
3A991.B.1.A Surface Mount Tray 128MX1 ic memory 110ns 18.4mm 110mA 128Mb
IC FLASH 128MBIT PARALLEL 56TSOP
128M X 1 FLASH 3V PROM 110 ns PDSO56
FLASH MEMORY, 128MBIT, 110NS, TSOP-56; Flash Memory Type:Parallel NOR; Memory Size:128Mbit; Flash Memory Configuration:16M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:110ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005670475