Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S25FL256SDPNFB000

Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WSON, 8 Pins
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256SDPNFB000.

Newark

Datasheet165 pages4 years ago

IHS

Inventory History

3 month trend:
+86.52%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

IC FLASH 512MBIT SPI/QUAD 16SOIC FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 66 MHz 16-SOIC
IC FLASH 128MBIT SPI/QUAD 16SOIC FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 66 MHz 16-SOIC
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tube
Synchronous SPI Serial DataFLASH FLASH RoHS Compliant (Memory Format) Memory 85C 3.6V 4Mb 15mA
IC FLASH 2MBIT SPI 50MHZ 8SOIC FLASH Memory IC 2Mbit SPI 50 MHz 8-SOIC
MicrochipAT45DB321D-SU
Flash Mem Serial-SPI 3.3V 32M-Bit 4M x 8 6ns 8-Pin SOIC EIAJ

Descriptions

Descriptions of Infineon S25FL256SDPNFB000 provided by its distributors.

Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WSON, 8 Pins
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns Automotive 8-Pin WSON EP Tray
256-MBIT CMOS 3.0 VOLT 65NM FLASH MEMORY WITH 66-MHZ DDR SPI (SERIAL PERIPHERAL INTERFACE), 125C AND EHPLC, SO/WSON FOOTPRINT AND UNIFORM 64-KB SECTORS, WSON6X8 IN 13" TAPE AND REEL
Flash Memory, 256Mbit, 105Deg C, Wson-8; Flash Memory Type:Serial Nor; Memory Configuration:32M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:8Pins; Clock Frequency Max:66Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL256SDPNFB000

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005652507