What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip AT45DB321D-SU

Flash Mem Serial-SPI 3.3V 32M-Bit 4M x 8 6ns 8-Pin SOIC EIAJ
$ 4.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT45DB321D-SU.

Augswan

Datasheet51 pages29 years ago

Farnell

Newark

iiiC

TME

CAD Models

Download Microchip AT45DB321D-SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC FLASH 32MBIT SPI/QUAD 8SOIC FLASH Memory IC 32Mbit SPI - Quad I/O 80 MHz 8-SOIC
IC FLASH 32MBIT SPI 80MHZ 8SOIC FLASH Memory IC 32Mbit SPI 80 MHz 8-SOIC
32Mbit 4Mx8 Flash 6ns 3.3V SPI SOIC8 | Microchip Technology Inc. SST25VF032B-66-4I-S2AF
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N T/R
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R

Descriptions

Descriptions of Microchip AT45DB321D-SU provided by its distributors.

Flash Mem Serial-SPI 3.3V 32M-Bit 4M x 8 6ns 8-Pin SOIC EIAJ
Power Field-Effect Transistor, 12A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
DATAFLASH, 32MB, SERIAL, 2.7V, TUBE94; Memory Type:Flash; Memory Size:32Mbit; Memory Configuration:8192 Pages x 528 Bytes; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8; Clock Frequency:66MHz; Interface Type:Serial, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Base Number:45; Frequency:66MHz; IC Generic Number:45DB321; Interface:Serial, SPI; Logic Function Number:45DB321; Memory Configuration:8K Pages x 512B; Memory Type:Flash, NOR; Memory Voltage Vcc:2.7V; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Packaging:Tube; Supply Voltage Range:2.7V to 3.6V; Termination Type:SMD; Voltage Vcc:2.7V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT45DB321D-SU.