Infineon PVT412LS-TPBF

Relay Ssr 25MA Dc-in 0.12A 400V Ac/dc-out 6-PIN PDIP SMT T/r
$ 3.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT412LS-TPBF.

IHS

Datasheet0 pages0 years ago

Newark

X-ON

CAD Models

Download Infineon PVT412LS-TPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.58
$ 5.87
Stock
151,097
202,198
Authorized Distributors
1
1
Throw Configuration
SP, SPST
SP, SPST
Load Current
120 mA
120 mA
Max Output Voltage
400 V
400 V
Max Input Voltage
-
-
On-State Resistance
35 Ω
35 Ω
Isolation Voltage
4000 Vrms
4000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

PanasonicAQY214EH
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
PanasonicAQY214EHA
AQY Photomos Series 0.12 A 400 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-4
PanasonicAQY284EH
Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT T/R

Descriptions

Descriptions of Infineon PVT412LS-TPBF provided by its distributors.

Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT T/R
PVT Photovoltaic 400 V 0.12 A 35 Ohm 1 Channel SMT Solid State Relay - DIP-6
Mosfet Photovoltaic Relay, Spst-No, Dip6 Rohs Compliant: Yes |Infineon Technologies PVT412LS-TPBF
1 Form A(SPST-NO) 35Ω 120mA AC,DC SMD-6P Solid State Relays - MOS Output (PhotoMOS) ROHS
400 V, 140 mA AC/210 mA DC single-pole Photovoltaic Relay in a 6-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications. This SSR is specifically designed for telecom applications but can also be used in other applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT412LSTPBF
  • PVT412LS-TPBF.
  • SP001541374