Infineon IRS4427SPBF

Infineon 8Pin gate driver module, 6 → 20VPower, SOIC8Nencapsulation
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS4427SPBF.

Newark

Datasheet17 pages15 years ago

IHS

TME

Factory Futures

Inventory History

3 month trend:
-42.66%

CAD Models

Download Infineon IRS4427SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.639
$ 0.639
Stock
233,273
724,014
724,014
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
3.3 A
3.3 A
3.3 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-12
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve
MicrochipMIC4125YME
Tube MIC4125 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
Driver 3A 2-OUT Low Side Full Brdg Non-Inv Automotive 8-Pin SOIC N T/R
Driver 3A 2-OUT Low Side Full Brdg Inv/Non-Inv Automotive 8-Pin SOIC N T/R
Driver 3A 2-OUT Low Side Full Brdg Inv Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon IRS4427SPBF provided by its distributors.

Infineon 8Pin gate driver module, 6 → 20VPower, SOIC8Nencapsulation
Tube IRS4427SPBF Low-Side 2006 gate driver 55ns -40C~150C TJ 2.3A 3.3A 625mW
IRS4427 Series 20 V 1.5 A 250 mW Surface Mount Single Low Side Driver - SOIC-8N
25 V dual low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
Mosfet/Igbt Driver, Low Side, Nsoic-8; Driver Configuration:Low Side; Peak Output Current:3.3A; Supply Voltage Min:6V; Supply Voltage Max:20V; Driver Case Style:Nsoic; No. Of Pins:8Pins; Input Delay:50Ns; Output Delay:50Ns; Operatingrohs Compliant: Yes |Infineon Technologies IRS4427SPBF
Dual Low Side Driver IC with typical 2.3 A source and 3.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Gate drive supply range from 6 V to 20 V; CMOS Schmitt trigger inputs; Matched propagation delay for both channels; Outputs in phase with inputs (IRS4427S); OutputA out of phase with inputA and outputB in phase with inputB (IRS4428S ); Outputs out of phase with inputs (IRS4426S )

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS4427SPBF
  • IRS4427SPBF.
  • SP001546606