Infineon IRS4426SPBF

Tube IRS4426 Low-Side 2006 gate driver 25ns -40C~150C TJ 2.3A 3.3A 625mW
$ 1.159
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS4426SPBF.

SHENGYU ELECTRONICS

Datasheet17 pages15 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRS4426SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.159
$ 0.64
Stock
172,540
384,732
Authorized Distributors
3
5
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
3.3 A
3.3 A
Rise Time
25 ns
55 ns
Fall Time
25 ns
55 ns
Min Supply Voltage
6 V
6 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve
Driver 3A 2-OUT Low Side Full Brdg Non-Inv Automotive 8-Pin SOIC N T/R
Driver 3A 2-OUT Low Side Full Brdg Inv/Non-Inv Automotive 8-Pin SOIC N T/R
MicrochipMIC4125YME
Tube MIC4125 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
Driver 3A 2-OUT Low Side Full Brdg Inv Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon IRS4426SPBF provided by its distributors.

Tube IRS4426 Low-Side 2006 gate driver 25ns -40C~150C TJ 2.3A 3.3A 625mW
25 V dual low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
MOSFET/IGBT DRIVER, LOWSIDE, NSOIC-8; Driver Configuration:Low Side; Peak Output Current:-; Supply Voltage Min:6V; Max:20V;
25ns 2 6V 95ns 20V 800mV,2.5V Inverting IGBT,MOSFET,NChannel 25ns Low voltage side 2.3A,3.3A SOIC-8 SMD mount 1.5mm(height)
Dual Low Side Driver IC with typical 2.3 A source and 3.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Gate drive supply range from 6 V to 20 V; CMOS Schmitt trigger inputs; Matched propagation delay for both channels; Outputs out of phase with inputs (IRS4426S); OutputA out of phase with inputA and outputB in phase with inputB (IRS4428S); Outputs in phase with inputs (IRS4427S )

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS4426SPBF
  • SP001546614