Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRS2453DSTRPBF

Self-Oscillating Full-Bridge 600V Driver in a 14-Lead SOIC narrow boddy package
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2453DSTRPBF.

IHS

Datasheet18 pages10 years ago
Datasheet18 pages12 years ago

element14 APAC

Newark

DigiKey

TME

Inventory History

3 month trend:
+7.61%

CAD Models

Download Infineon IRS2453DSTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiFAN5110MX
Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
onsemiFAN7393M
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
MicrochipMIC4467BWM
IC DRIVER MOSF QUAD 1.2A 16-SOIC
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R
MicrochipMIC4468CWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 1W 1.2A 70C

Descriptions

Descriptions of Infineon IRS2453DSTRPBF provided by its distributors.

Self-Oscillating Full-Bridge 600V Driver in a 14-Lead SOIC narrow boddy package
MOSFET DRVR 600V 0.26A 4-OUT Hi/Lo Side Full Brdg Inv/Non-Inv 14-Pin SOIC N T/R
IRS2453 Series 600 V 180 mA 15.6 V Supply Quad Full Bridge Driver - SOIC-14N
Tape & Reel (TR) IRS2453DSPBF Full-Bridge 2006 gate driver 120ns 50ns -25C~125C TJ 180mA 260mA 4.7V 9.3V
EiceDRIVER™ 600 V full-bridge Gate Driver IC with typical 0.18 A source and 0.26 A sink currents in 14-Lead SOIC package for IGBTs and MOSFETs. Also available in 14-Lead PDIP. It also includes latched and non-latched shutdown pins.
MOSFET DRIVER, FULL BRIDGE, NSOIC-14; Driver Configuration: Full Bridge; Peak Output Current: 260mA; Supply Voltage Min: 10V; Supply Voltage Max: 16.6V; Driver Case Style: NSOIC; No. of Pins: 14Pins; Input Delay: -; Output Delay: -; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)
IGBT Gate Driver IC; Device Type:Full-Bridge; No. of Outputs:4; Output Voltage:625.3V; Output Current:260mA; Source Output Current Max:190mA; Sink Output Current:440mA; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2453DSTRPBF
  • IRS2453DSTRPBF.
  • SP001543210