Infineon IRS20965SPBF

Audio Driver, Class D, 100V, 2A, Hi-side/Lo-side PWM, 16-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS20965SPBF.

element14 APAC

Datasheet16 pages12 years ago

CAD Models

Download Infineon IRS20965SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.222
Stock
118,833
207,818
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Channels
1
1
Output Power
500 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
15 V
15 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

onsemiSA571DR2G
SA571 e3 ACTIVE (Last Updated: 3days ago) Single audio IC 7.5mm 4.2mA 15V 600Ohm
Texas InstrumentsDRV134UA
SP Amp Line Driver Amp Single ±18V 16-Pin SOIC Tube / IC AUDIO DIFF LINE DRIVR 16-SOIC
Texas InstrumentsDRV134UA/1K
Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125
onsemiSA571DG
SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W
Texas InstrumentsDRV134UAE4
Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125
Analog DevicesSSM2019BRWZ
AUDIO AMPLIFIER, WSOIC; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Infineon IRS20965SPBF provided by its distributors.

Audio Driver, Class D, 100V, 2A, Hi-side/Lo-side PWM, 16-Pin SOIC Tube
High voltage, high speed MOSFET driver with floating PWM inputs designed for Class D audio amplifier applications, PG-DSO-16, RoHS
Infineon SCT
Benefits: Hi-side and Lo-side independent floating PWM input; Programmable bidirectional over-current detection with self-reset function; Over current sensing output; Shoot-through prevention logic; High noise immunity; + - 100V ratings deliver up to 500W in output power; 3.3 V / 5 V logic compatible input; Operates up to 800kHz | Target Applications: Class D Audio

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRS20965SPBF.
  • SP001553124