Infineon IRS2001SPBF

IRS2001 Series 200 V 290 mA 20 V Supply Dual High And Low Side Driver - SOIC-8
$ 0.709
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2001SPBF.

IHS

Datasheet15 pages20 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRS2001SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-09-15
LTD Date2024-03-15

Related Parts

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8
MicrochipTC4427EOA713
TC4427 Series 1.5 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - SOIC-8
MicrochipMIC4126YME
DUAL 1.5A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BCDMOS, PDSO8

Descriptions

Descriptions of Infineon IRS2001SPBF provided by its distributors.

IRS2001 Series 200 V 290 mA 20 V Supply Dual High And Low Side Driver - SOIC-8
70ns 2 10V 220ns 20V 800mV,2.5V Non-Inverting IGBT,MOSFET,NChannel 35ns half-bridge 290mA,600mA SOIC-8 SMD mount 1.5mm(height)
200 V High and Low Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC and 14 Lead MLPQ 4x4. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +200 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; 3.3 V, 5 V, and 15 V logic input compatible; Matched propagation delay for both channels; Output in phase with input
MOSFET, DR, HI/LO SIDE, 200V, 8SOIC; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:600mA; Input Delay:160ns; Output Delay:150ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:2001; No. of Outputs:2; Offset Voltage:200V; Output Current:130mA; Output Current + Max:130mA; Output Current - Max:270mA; Output Voltage:220V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:6250mW; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2001SPBF
  • IRS2001SPBF.
  • IRS2001SPBF..
  • IRS2001SPBF...
  • SP001545526