Infineon IRLZ44NPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.022 Ohm; Id 47A; TO-220AB; Pd 110W; Vgs +/-16V
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLZ44NPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages29 years ago

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+58.15%

CAD Models

Download Infineon IRLZ44NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFZ46NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 16.5 Milliohms;ID 53A;TO-220AB;PD 107W;-55de
InfineonIRFZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;TO-220AB;PD 94W;-55deg
47 A 60 V 0.023 ohm N-CHANNEL Si POWER MOSFET TO-220AB
onsemiHRFZ44N
Trans MOSFET N-CH Si 55V 49A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de
N-Channel UltraFET Power MOSFET 55V, 60A, 19mΩ

Descriptions

Descriptions of Infineon IRLZ44NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.022Ohm;ID 47A;TO-220AB;PD 110W;VGS +/-16V
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 47 A, TO-220, IRLZ44NPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 55 V 0.035 Ohm 48 nC HEXFET® Power Mosfet - TO-220-3
Power MOSFET, N Channel, 55 V, 47 A, 0.022 ohm, TO-220AB, Through Hole
Infineon N-Channel MOSFET HEXFET, Vds=55V Id=47A TO-220AB TH 3-Pin
Trans MOSFET N-CH 55V 47A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 110 W
Power Field-Effect Transistor, 47A I(D), 55V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Explore the IRLZ44NPBF: full specs, datasheet, features, applications, and trusted distributor Onzuu. Ideal for Arduino, power control, and motor drive circuits.
MOSFET, N, 55V, 41A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:41A; Drain Source Voltage Vds:55V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:83W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:47A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.8°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:83W; Power Dissipation Pd:83W; Pulse Current Idm:160A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLZ44NPBF
  • IRLZ44N
  • SP001568772