Infineon IRLU024ZPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 46 Milliohms; ID 16A; I-Pak (TO-251AA); PD 35W
$ 0.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLU024ZPBF.

IHS

Datasheet11 pages16 years ago

International Rectifier

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-07-17
LTD Date2014-01-17

Related Parts

InfineonAUIRLU024Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a I-Pak Package
InfineonIRLU024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;I-Pak (TO-251AA);PD 45W
InfineonIRFU024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;I-Pak (TO-251AA);PD 45W
Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) DPAK-SL Rail
MOSFETs- Power and Small Signal 60V 20A N-Channel No-Cancel/No-Return
MOSFETs- Power and Small Signal 60V 20A N-Channel No-Cancel/No-Return

Descriptions

Descriptions of Infineon IRLU024ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 46 Milliohms;ID 16A;I-Pak (TO-251AA);PD 35W
Single N-Channel 55 V 58 mOhm 3.8 nC HEXFET® Power Mosfet - IPAK
Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N, 55V, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:55V; On Resistance Rds(on):58mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:35mW; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:16A; Package / Case:IPAK; Power Dissipation Pd:35mW; Pulse Current Idm:64A; SMD Marking:35; Termination Type:Through Hole; Turn Off Time:19ns; Turn On Time:8.2ns; Voltage Vds Typ:55V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLU024ZPBF