onsemi NTD50N03RG

Power MOSFET 25 V, 45 A, Single N-Channel, DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD50N03RG.

IHS

Datasheet9 pages5 years ago

onsemi

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2009-06-30
LTD Date2009-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Power MOSFET 25V 65A 8.4 mOhm Single N-Channel DPAK
Power MOSFET 25V 65A 8.4 mOhm Single N-Channel DPAK
onsemiNTD65N03R
Power MOSFET 25V 65A 8.4 mOhm Single N-Channel DPAK
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
MOSFET, 20V, 37A, 15 MOHM, 4.7 NC QG, LOGIC LEVEL, D-PAK

Descriptions

Descriptions of onsemi NTD50N03RG provided by its distributors.

Power MOSFET 25 V, 45 A, Single N-Channel, DPAK
Trans MOSFET N-CH 25V 9.2A 3-Pin(2+Tab) DPAK Tube
MOSFETs- Power and Small Signal 25V 45A N-Channel
Power Field-Effect Transistor, 7.8A I(D), 25V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.5W(Ta),50W(Tc) 20V 2V@ 250µA 15nC@ 11.5 V 1individualNChannel 25V 12mΩ@ 30A,11.5V 45A 750pF@12V TO-252 SMD mount 6.73mm*6.22mm*2.38mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd