Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR3410TRRPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.105 Ohm; Id 17A; D-pak (TO-252AA); Pd 79W
$ 0.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3410TRRPBF.

IHS

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

InfineonIRLR3410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.105Ohm;ID 17A;D-Pak (TO-252AA);PD 79W
Single N-Channel 100 V 105 mOhm 34 nC Automotive HEXFET® Power Mosfet - DPAK
InfineonAUIRLR3410
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
18 A 100 V 0.089 ohm N-CHANNEL Si POWER MOSFET TO-252AA
75W(Tc) 3V@ 250µA 29nC@ 10V 1individualNChannel 100V 85mΩ@ 18A,10V 767pF@25V TO-252AA SMD mount
18A, 100V, 0.087 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 18A DPAK

Descriptions

Descriptions of Infineon IRLR3410TRRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.105Ohm;ID 17A;D-Pak (TO-252AA);PD 79W
Single N-Channel 100 V 105 mOhm 34 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 100V 17A DPAK / Trans MOSFET N-CH Si 100V 17A 3-Pin(2+Tab) DPAK T/R
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET Power MOSFET Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
79W(Tc) 16V 2V@ 250µA 34nC@ 5 V 1individualNChannel 100V 105mΩ@ 10A,10V 17A 800pF@25V TO-252 SMD mount 6.5mm*6.22mm*2.3mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:17A; On Resistance, Rds(on):105mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3410TRRPBF
  • SP001558920