Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR3110ZTRLPBF

Mosfet, N-Ch, 100V, 42A, To-252Aa Rohs Compliant: Yes |Infineon Technologies IRLR3110ZTRLPBF
$ 0.879
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3110ZTRLPBF.

element14 APAC

Datasheet11 pages16 years ago

IHS

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.21%

CAD Models

Download Infineon IRLR3110ZTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.834
$ 0.834
Stock
2,017,349
2,183,622
2,183,622
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
-
-
-
Rds On Max
14 mΩ
14 mΩ
14 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
140 W
140 W
140 W
Input Capacitance
3.98 nF
3.98 nF
3.98 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-01-31
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonAUIRLR3110Z
AUIRLR3110Z N-channel MOSFET Transistor, 63 A, 100 V, 3-Pin TO-252AA
InfineonIRFR3710ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 15Milliohms;ID 56A;D-Pak (TO-252AA);-55deg
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 15Milliohms;ID 56A;D-Pak (TO-252AA);-55deg
N-Channel UltraFET® Trench MOSFET, 75V, 50A, 13mΩ
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
STMicroelectronicsSTD47N10F7AG
Automotive-grade N-channel 100 V, 0.0125 Ohm typ., 45 A STripFET F7 Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IRLR3110ZTRLPBF provided by its distributors.

Mosfet, N-Ch, 100V, 42A, To-252Aa Rohs Compliant: Yes |Infineon Technologies IRLR3110ZTRLPBF
MOSFET, 100V, 63A, 14 MOHM, 34 NC QG, LOGIC LEVEL, D-PAK | Infineon IRLR3110ZTRLPBF
N-Channel 100 V 42 A (Tc) 140 W (Tc) Surface Mount Power MOSFET - TO-252AA
Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 100V, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 42A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.011ohm; R; Available until stocks are exhausted Alternative available
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 63 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 14 / Gate-Source Voltage V = 16 / Fall Time ns = 48 / Rise Time ns = 110 / Turn-OFF Delay Time ns = 33 / Turn-ON Delay Time ns = 24 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 140

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3110ZTRLPBF
  • SP001578848