Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR024ZPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 46 Milliohms; ID 16A; D-Pak (TO-252AA); PD 35W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR024ZPBF.

element14 APAC

Datasheet11 pages16 years ago

TME

Newark

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRLR024ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-07-17
LTD Date2014-01-17

Related Parts

International RectifierAUIRLR024Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
InfineonIRLR024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
55W(Tc) 4V@ 250µA 24nC@ 20V 1individualNChannel 55V 70mΩ@ 19A,10V 350pF@25V TO-252AA SMD mount
60W(Tc) 3V@ 250µA 20nC@ 10V 1individualNChannel 60V 49mΩ@ 20A,10V 645pF@25V TO-252AA SMD mount
17A, 60V, 0.071 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 18A DPAK

Descriptions

Descriptions of Infineon IRLR024ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 46 Milliohms;ID 16A;D-Pak (TO-252AA);PD 35W
MOSFET N-CH 55V 16A DPAK N-Channel 55 V 16A (Tc) 35W (Tc) Surface Mount TO-252AA (DPAK)
Power Field-Effect Transistor, 16A I(D), 55V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, LOGIC, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:55V; On Resistance Rds(on):58mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:35W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:16A; Package / Case:DPAK; Power Dissipation Pd:35W; Power Dissipation Pd:35W; Pulse Current Idm:64A; SMD Marking:IRLR024Z; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR024ZPBF
  • IRLR 024ZPBF