Infineon IRLR024NPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.065 Ohm; Id 17A; D-pak (TO-252AA); Pd 45W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR024NPBF.

IHS

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Jameco (USA)

CAD Models

Download Infineon IRLR024NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
17A, 60V, 0.071 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 18A DPAK
55W(Tc) 4V@ 250µA 24nC@ 20V 1individualNChannel 55V 70mΩ@ 19A,10V 350pF@25V TO-252AA SMD mount
60W(Tc) 3V@ 250µA 20nC@ 10V 1individualNChannel 60V 49mΩ@ 20A,10V 645pF@25V TO-252AA SMD mount

Descriptions

Descriptions of Infineon IRLR024NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
Single N-Channel 55 V 0.08 Ohm 15 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 17A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:17A; On Resistance, Rds(on):65mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D-PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR024NPBF
  • IRLR 024 N PBF
  • IRLR 024 NPBF
  • IRLR024N-PBF
  • IRLR024NPBF.
  • SP001550522