Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDC632P

Trans MOSFET P-CH 20V 2.7A 6-Pin SuperSOT T/R

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDC632P.

IHS

Datasheet7 pages28 years ago

Farnell

CAD Models

Download onsemi NDC632P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de
Diodes Inc.ZXMN2A01E6TA
N-Channel 20 V 0.12 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-6
onsemiFDFC2P100
Trans MOSFET P-CH 20V 3A 6-Pin SuperSOT T/R
onsemiFDC6312P
Dual P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.3A, 115mΩ
onsemiFDC634P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.5A, 80mΩ
Diodes Inc.DMP2130LDM-7
Trans MOSFET P-CH 20V 3.4A 6-Pin SOT-563 T/R

Descriptions

Descriptions of onsemi NDC632P provided by its distributors.

Trans MOSFET P-CH 20V 2.7A 6-Pin SuperSOT T/R
P-CHANNEL LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 2.7A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P, SUPERSOT-6; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-20V; Current, Id Cont:2.7A; Resistance, Rds On:0.2ohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:-0.7V; Case Style:SuperSOT-6; Termination Type:SMD; Current, Idm Pulse:10A; External Depth:2.92mm; External Length / Height:1.02mm; No. of Pins:6; Power Dissipation:1.8W; Power, Pd:1.8W; SMD Marking:NDC932P; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Uni / Bi Directional Polarity:P; Voltage, Vds:20V; Voltage, Vds Max:20V; Voltage, Vgs th Max:-2.7V; Width, External:2.85mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd