Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLB3036PBF

MOSFET N-CH 60V 195A TO220AB N-Channel 60 V 195A (Tc) 380W (Tc) Through Hole TO-220AB
$ 1.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLB3036PBF.

Newark

Datasheet8 pages17 years ago

IHS

iiiC

Inventory History

3 month trend:
+59.80%

CAD Models

Download Infineon IRLB3036PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonIRFB3006PBF
Transistor: N-MOSFET; unipolar; 60V; 270A; 2.1mohm; 375W; -55+175 deg.C; THT; TO220
InfineonIRFB7534PBF
MOSFET N-CH 60V 195A TO220AB N-Channel 60 V 195A (Tc) 294W (Tc) Through Hole TO-220AB
InfineonIRFB3206PBF
Trans MOSFET N-CH Si 60V 210A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 60V 120A TO-220AB
NXP SemiconductorsBUK7506-55B,127
Trans MOSFET N-CH 55V 145A Automotive 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRLB3036PBF provided by its distributors.

MOSFET N-CH 60V 195A TO220AB N-Channel 60 V 195A (Tc) 380W (Tc) Through Hole TO-220AB
Single N-Channel 60 V 2.4 mOhm 91 nC HEXFET® Power Mosfet - TO-220-3
In a Pack of 2, N-Channel MOSFET, 270 A, 60 V, 3-Pin TO-220AB Infineon IRLB3036PBF
60V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET, 60V, 370A, 2.4 MOHM, 91 NC QG, LOGIC LEVEL, TO220
Trans MOSFET N-CH 60V 270A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...+175 °C Drive: logic level Housing type: TO-220 Polarity: N Power dissipation: 380 W
Power Field-Effect Transistor, 195A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH 60V 195A TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:165A; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:380W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:195A; Package / Case:TO-220AB; Power Dissipation Pd:380W; Power Dissipation Pd:380W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:60V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLB3036PBF
  • IRLB3036PBF.
  • SP001568396