Infineon IRFB3006PBF

Transistor: N-MOSFET; unipolar; 60V; 270A; 2.1mohm; 375W; -55+175 deg.C; THT; TO220
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB3006PBF.

element14 APAC

Datasheet10 pages12 years ago

IHS

TME

iiiC

Inventory History

3 month trend:
-6.50%

CAD Models

Download Infineon IRFB3006PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFB3006GPBF
60V Single N-Channel HEXFET Power MOSFET in a Lead-Free and Halogen Free TO-220AB package
InfineonIRFB7534PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220 package, TO220-3, RoHS
InfineonIRFB3206PBF
MOSFET, N Ch., 60V, 210A, 3 MOHM, 120 NC QG, TO-220AB, Pb-Free
NXP SemiconductorsBUK7506-55B,127
Trans MOSFET N-CH 55V 145A Automotive 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRFB3006PBF provided by its distributors.

Transistor: N-MOSFET; unipolar; 60V; 270A; 2.1mohm; 375W; -55+175 deg.C; THT; TO220
MOSFET N-CH 60V 195A TO-220AB / Trans MOSFET N-CH Si 60V 270A 3-Pin(3+Tab) TO-220AB Tube
60V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 60V 2.5 mOhm 200 nC HEXFET® Power Mosfet - TO-220-3
NChannel EnhancedMOSTube, Vds=60 V, 270 A, TO-220encapsulation, Through hole mounting, 3Pin
MOSFET, 60V, 195A, 2.5MOHM, 200NC QG, TO-220
Power Field-Effect Transistor, 195A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 60V, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:270A; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.1mohm; Rds(on) Test Voltage Vgs:20V; Power Dissipation Pd:375W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:270A; Package / Case:TO-220AB; Power Dissipation Pd:375W; Pulse Current Idm:1080A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V
The IR MOSFET™ family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design. The optimized gate drive options enables designers the flexibility of selecting super, logic or normal level drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB3006PBF.
  • SP001570606