What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRL2703PBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.04 Ohm; Id 24A; TO-220AB; Pd 45W; Vgs +/-16V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL2703PBF.

IHS

Datasheet10 pages22 years ago
Datasheet9 pages28 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Infineon IRL2703PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

InfineonIRL2203NPBF
Single N-Channel 30 V 7 mOhm 60 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRL3103PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;TO-220AB;PD 94W;VGS +/-1
onsemiFDP8880
N-Channel 30 V 11.6 mOhm PowerTrench Mosfet - TO-220AB-3
onsemiNTP4302G
Tube Through Hole N-Channel Single Mosfet Transistor 74A Tc 74A 80W 30ns
onsemiNTP4302
Tube Through Hole N-Channel Single Mosfet Transistor 74A Tc 74A 80W 30ns
InfineonIRLB8721PBF
Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3

Descriptions

Descriptions of Infineon IRL2703PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.04Ohm;ID 24A;TO-220AB;PD 45W;VGS +/-16V
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 30 V 0.06 Ohm 15 nC HEXFET® Power Mosfet - TO-220-3
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 45 W
Trans MOSFET N-CH 30V 24A 3-Pin(3+Tab) TO-220AB
HEXFET Power MOSFET Power Field-Effect Transistor, 24A I(D), 30V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 30V, 24A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:30V; On Resistance Rds(on):400mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:45W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:24A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3.3°C/W; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:45W; Power Dissipation Pd:45W; Pulse Current Idm:96A; Termination Type:Through Hole; Voltage Vds Typ:30V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL2703PBF
  • IRL2703
  • IRL2703 PBF
  • SP001558664