Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL1404SPBF

40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL1404SPBF.

IHS

Datasheet12 pages22 years ago

element14 APAC

Newark

iiiC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
InfineonAUIRFS8407
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonIRFS7437PBF
Trans MOSFET N-CH Si 40V 250A 3-Pin(2+Tab) D2PAK Tube / MOSFET N CH 40V 195A D2PAK
VISHAY SQM120N04-1M9-GE3MOSFET Transistor, N Channel, 120 A, 40 V, 0.0015 ohm, 10 V, 3 V

Descriptions

Descriptions of Infineon IRL1404SPBF provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 160A 3-Pin(2+Tab) D2PAK Tube
MOSFET, 40V, 160A, 4 MOHM, 93.3 NC QG, LOGIC LEVEL, D2-PAK
Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, 40V, 160A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:40V; On Resistance Rds(on):4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:3.8W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:160A; Junction to Case Thermal Resistance A:0.75°C/W; On State resistance @ Vgs = 10V:4mohm; Package / Case:D2-PAK; Power Dissipation Pd:3.8W; Power Dissipation Pd:3.8W; Pulse Current Idm:640A; Termination Type:SMD; Voltage Vds:40V; Voltage Vds Typ:40V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL1404SPBF
  • SP001567096