Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRGP6640D-EPBF

Trans IGBT Chip N-CH 600V 53A 3-Pin(3+Tab) TO-247AD Tube
$ 5.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP6640D-EPBF.

IHS

Datasheet13 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRGP6630DPBF
Trans IGBT Chip N-CH 600V 47A 192000mW 3-Pin(3+Tab) TO-247AC Tube
International RectifierIRGP6630D-EPBF
Insulated Gate Bipolar Transistor, 47A I(C), 600V V(BR)CES, N-Channel, TO-247AD
InfineonIRGP4062DPBF
IRGP4062DPBF Series 600 V 24 A N-Channel UltraFast IGBT - TO-247AC
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube
onsemiFGH30N6S2
Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRGP6640D-EPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 53A 3-Pin(3+Tab) TO-247AD Tube
IGBT 600V 53A 200W TO247AC
TUBE / G6.2, 600V, 40A, CO-PAK-247AD
Target Applications: Welding
IGBT WITH RECOVERY DIODE
IGBT 600V 40A TO247AD
Insulated Gate Bipolar Transistor

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001546152