Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRGP4068D-EPBF

Trans IGBT Chip N-CH 600V 96A 3-Pin(3+Tab) TO-247AD
$ 4.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4068D-EPBF.

Newark

Datasheet10 pages15 years ago

TME

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRGP4068D-EPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-01-15
LTD Date2022-07-15

Related Parts

InfineonIRGP4063PBF
Infineon IRGP4063PBF IGBT, 96 A 600 V, 3-Pin TO-247AC, Through Hole
Trans IGBT Chip N-CH 600V 96A 330W 3-Pin(3+Tab) TO-247AD Tube
InfineonIRGP4063DPBF
600V UltraFast Copack Trench IGBT in a TO-247AC package for apliance motion applications
LittelfuseIXGH48N60A3
Low-Frequency Series - 300V - 1200V [DC - 15 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
STMicroelectronicsSTGW60H60DLFB
Trench gate field-stop IGBT, HB series 600 V, 60 A high speed
STMicroelectronicsSTGW30NC60VD
Very Fast 600 V 80 A 250 W Flange Mount PowerMESH IGBT - TO-247LL

Descriptions

Descriptions of Infineon IRGP4068D-EPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 96A 3-Pin(3+Tab) TO-247AD
Target Applications: Induction Cooker; Pump; Solar; UPS; Welding
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel, TO-247AD
600 V, 48 A IGBT in a TO-247 package, TO247COPAK-3, RoHS
Infineon SCT
600V ULTRAFAST COPACK TRENCH IGBT IN A TO-247AD
Infineon IGBT, maximum 600 V, maximum 96 A
600V UltraFast Copack Trench IGBT in a TO-247AD package with Ultra-Low VF Diode for Induction Heating and Soft Switching Apps
IRGP4068 DISCRETE IGBT WITH ANTI-PARALL;
IGBT SWITCHING PDP 600V TO-247AD
Igbt, 1.65V, 96A, To-247Ad-3; Continuous Collector Current:96A; Collector Emitter Saturation Voltage:1.65V; Power Dissipation:330W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IRGP4068D-EPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGP4068DEPBF
  • IRGP4068D-EPBF.
  • IRGP4068DEPBF
  • SP001542408